Infineon CoolMOS P6 N-Channel MOSFET, 19.2 A, 600 V Enhancement, 5-Pin VSON IPL60R210P6AUMA1

Subtotal (1 reel of 3000 units)*

€2,700.00

(exc. VAT)

€3,330.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.90€2,700.00

*price indicative

RS Stock No.:
214-9075
Mfr. Part No.:
IPL60R210P6AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

19.2A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS P6

Package Type

VSON

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

151W

Typical Gate Charge Qg @ Vgs

37nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Width

8.1mm

Length

8.1mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

600V CoolMOSªP6 Power Transistor


Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

Summary of Features


  • Reduced gate charge (Q g)

  • Higher V th

  • Good body diode ruggedness

  • Optimized integrated R g

  • Improved dv/dt from 50V/ns

  • CoolMOS™ quality with over 12 years manufacturing experience in superjunction technology

  • Benefits


  • Improved effciency especially in light load condition

  • Better efficiency in soft switching applications due to earlier turn-off

  • Suitable for hard- & soft-switching topologies

  • Optimized balance of efficiency and ease of use and good controllability of switching behavior

  • High robustness and better efficiency

  • Outstanding quality & reliability

  • Potential Applications


  • PFC stages for server, telecom rectifier, PC silverbox, gaming consoles

  • PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

  • Related links