Infineon CoolMOS P6 N-Channel MOSFET, 37.9 A, 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- RS Stock No.:
- 168-5936
- Mfr. Part No.:
- IPP60R099P6XKSA1
- Manufacturer:
- Infineon
Add 100 more to save €15.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€151.20
(exc. VAT)
€186.00
(inc. VAT)
- 400 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €3.024 | €151.20 | - |
| 100 - 200 | €2.873 | €143.65 | €15.10 |
| 250 + | €2.691 | €134.55 | €83.25 |
*price indicative
- RS Stock No.:
- 168-5936
- Mfr. Part No.:
- IPP60R099P6XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37.9A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS P6 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 278W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Height | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37.9A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS P6 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 278W | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Height 15.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™ P6 Series MOSFET, 37.9A Maximum Continuous Drain Current, 278W Maximum Power Dissipation - IPP60R099P6XKSA1
Features & Benefits
Applications
What is the suitable gate-source voltage range for operation?
How does the low RDS(on) Value benefit power efficiency?
What is the maximum power dissipation capability during usage?
Is there any special consideration for using this component in parallel configurations?
What thermal management practices should be implemented?
Related links
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK IPL60R360P6SATMA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R160P6XKSA1
