Infineon CoolMOS CFD7 N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin TO-247 IPW60R125CFD7XKSA1
- RS Stock No.:
- 214-9114
- Mfr. Part No.:
- IPW60R125CFD7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€86.04
(exc. VAT)
€105.84
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €2.868 | €86.04 | - |
| 60 - 120 | €2.724 | €81.72 | 5% |
| 150 + | €2.61 | €78.30 | 8% |
*price indicative
- RS Stock No.:
- 214-9114
- Mfr. Part No.:
- IPW60R125CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS CFD7 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 92W | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS CFD7 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 92W | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
The Infineon CoolMOS Series is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest CoolMOS CFD7 is the successor to the CoolMOS CFD2 series and is an optimized platform tailored to target soft switching applications such as phase-shift full-bridge (ZVS) and LLC. The CoolMOS CFD7 technology meets highest efficiency and reliability standards and furthermore supports high power density solutions. Altogether, CoolMOS CFD7 makes resonant switching topologies more efficient, more reliable, lighter and cooler.
Ultra-fast body diode
Low gate charge
Related links
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R125CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R055CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R040CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPA60R280CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R210CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R170CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R090CFD7XKSA1
