Infineon CoolMOS CFD7 N-Channel MOSFET, 14 A, 600 V Enhancement, 3-Pin TO-220 IPP60R170CFD7XKSA1
- RS Stock No.:
- 215-2540
- Mfr. Part No.:
- IPP60R170CFD7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€69.35
(exc. VAT)
€85.30
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.387 | €69.35 |
*price indicative
- RS Stock No.:
- 215-2540
- Mfr. Part No.:
- IPP60R170CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | CoolMOS CFD7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 75W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series CoolMOS CFD7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 75W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V Cool MOS™ CFD7 is Infineons latest high voltage super junction MOSFET technology with integrated fast body diode, completing the Cool MOS™ 7 series. Cool MOS™ CFD7 comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt ruggedness
Lowest FOM RDS(on) x Qg and Eoss
Best-in-class RDS(on)/package combinations
Related links
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R170CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R210CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R090CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R055CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R125CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R040CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R160CFD7AUMA1
