Infineon StrongIRFET N-Channel MOSFET, 360 A, 40 V Enhancement, 7-Pin TO-263 IRF40SC240ARMA1
- RS Stock No.:
- 214-9123
- Mfr. Part No.:
- IRF40SC240ARMA1
- Manufacturer:
- Infineon
Add 25 more to save €14.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.66
(exc. VAT)
€22.95
(inc. VAT)
- Plus 2,985 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.732 | €18.66 | - |
| 25 - 45 | €3.172 | €15.86 | €14.00 |
| 50 - 120 | €2.95 | €14.75 | €39.10 |
| 125 - 245 | €2.762 | €13.81 | €121.25 |
| 250 + | €2.536 | €12.68 | €299.00 |
*price indicative
- RS Stock No.:
- 214-9123
- Mfr. Part No.:
- IRF40SC240ARMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 360A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | StrongIRFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.65mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 417W | |
| Typical Gate Charge Qg @ Vgs | 366nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.45mm | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 360A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series StrongIRFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.65mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 417W | ||
Typical Gate Charge Qg @ Vgs 366nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 9.45mm | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Automotive Standard No | ||
Related links
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IRF40SC240ARMA1
- Infineon StrongIRFET N-Channel MOSFET & Diode 60 V Enhancement, 7-Pin TO-263 IRF60SC241ARMA1
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IRFS7534TRL7PP
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IRFS7530TRL7PP
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS7534TRLPBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7446PBF
