Infineon CoolMOS CE N-Channel MOSFET, 5.4 A, 500 V Enhancement, 3-Pin TO-220 IPA50R500CEXKSA2
- RS Stock No.:
- 215-2475
- Distrelec Article No.:
- 304-39-404
- Mfr. Part No.:
- IPA50R500CEXKSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €13.70
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.46
(exc. VAT)
€15.32
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.623 | €12.46 | - |
| 100 - 180 | €0.486 | €9.72 | €13.70 |
| 200 - 480 | €0.454 | €9.08 | €33.80 |
| 500 - 980 | €0.424 | €8.48 | €99.50 |
| 1000 + | €0.393 | €7.86 | €230.00 |
*price indicative
- RS Stock No.:
- 215-2475
- Distrelec Article No.:
- 304-39-404
- Mfr. Part No.:
- IPA50R500CEXKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | CoolMOS CE | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 850mV | |
| Maximum Power Dissipation Pd | 28W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series CoolMOS CE | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 850mV | ||
Maximum Power Dissipation Pd 28W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 500V Cool MOS™ CE series MOSFET is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market. It has applications as PFC stages, hard switching PWM stages and resonant switching stages fore .g. PC Silver box, Adapter, LCD & PDPTV and indoor lighting.
Extremely low losses due to very low FOM Rdson*Qg and Eoss
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications
Related links
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA50R500CEXKSA2
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA60R080P7XKSA1
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R650CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R280CEXKSA2
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
