Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 13 A, 600 V Enhancement, 5-Pin ThinPAK IPL60R285P7AUMA1
- RS Stock No.:
- 215-2524
- Mfr. Part No.:
- IPL60R285P7AUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Temporarily out of stock
- 2,800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.008 | €10.08 |
*price indicative
- RS Stock No.:
- 215-2524
- Mfr. Part No.:
- IPL60R285P7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS CFD7 | |
| Package Type | ThinPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 285mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 59W | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.1mm | |
| Height | 8.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS CFD7 | ||
Package Type ThinPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 285mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 59W | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.1mm | ||
Height 8.1mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V Cool MOS™ P7 is the successor to the 600V Cool MOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the Cool MOS™ 7th generation platform ensure its high efficiency. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g. very low ringing tendency, outstanding robustness of body diode against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses make switching application seven more efficient, more compact and much cooler.
Suitable for hard and soft switching (PFC and LLC) due to an outstanding commutation ruggedness
Excellent ESD robustness >2kV(HBM) for all products
Significant reduction of switching and conduction losses
Wide portfolio in through hole and surface mount packages
Related links
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R285P7AUMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL60R185CFD7AUMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R365P7AUMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R280CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1
