Infineon CoolMOS N-Channel MOSFET, 4 A, 800 V Enhancement, 3-Pin SOT-223 IPN95R2K0P7ATMA1
- RS Stock No.:
- 215-2534
- Mfr. Part No.:
- IPN95R2K0P7ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-2534
- Mfr. Part No.:
- IPN95R2K0P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 7W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 7W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 950V Cool MOS™ P7 series designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V Cool MOS™ P7 technology focuses on the low-power SMPS market. Offering 50V more blocking voltage than its predecessor 900V Cool MOS™ C3, the 950V Cool MOS™ P7 series delivers outstanding performance in terms of efficiency, thermal behaviour and ease-of-use. As the all other P7 family members, the 950V Cool MOS™ P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. Cool MOS™ P7 is developed with best-in-class VGS(the) of 3V and a narrow tolerance of only ± 0.5V, which makes it easy to drive and design-in.
Best-in-class FOMRDS(on)*Eoss; reduced Qg, Ciss, and Coss
Best-in-class SOT-223 RDS(on)
Best-in-class Cool MOS™ quality and reliability
Fully optimized portfolio
Related links
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R2K4P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R3K3P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R900P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R1K2P7SATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN80R2K0P7ATMA1
