Infineon CoolMOS N-Channel MOSFET, 9.4 A, 700 V Enhancement, 3-Pin SOT-223 IPN70R1K2P7SATMA1
- RS Stock No.:
- 222-4687
- Mfr. Part No.:
- IPN70R1K2P7SATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.75
(exc. VAT)
€23.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.75 | €18.75 |
| 125 - 225 | €0.563 | €14.08 |
| 250 - 600 | €0.533 | €13.33 |
| 625 - 1225 | €0.496 | €12.40 |
| 1250 + | €0.458 | €11.45 |
*price indicative
- RS Stock No.:
- 222-4687
- Mfr. Part No.:
- IPN70R1K2P7SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | SOT-223 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 6.3W | |
| Typical Gate Charge Qg @ Vgs | 4.8nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type SOT-223 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 6.3W | ||
Typical Gate Charge Qg @ Vgs 4.8nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest Cool MOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.
Product validation acc. JEDEC Standard
Low switching losses (Eoss) Integrated ESD protection diode
Excellent thermal behaviour
Related links
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN80R2K0P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
