Infineon Dual HEXFET 1 N-Channel MOSFET, 3 A, 50 V Enhancement, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4607
Mfr. Part No.:
AUIRF7103QTR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

50V

Series

HEXFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

10nC

Forward Voltage Vf

1.2V

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Height

1.5mm

Width

4mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

The Infineon design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.

Advanced Planar Technology

Dual N Channel MOSFET Low On-Resistance

Logic Level Gate Drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy