Infineon HEXFET Type P-Channel MOSFET, 13 A, 100 V Enhancement, 3-Pin TO-252 IRFR5410TRLPBF
- RS Stock No.:
- 215-2601
- Distrelec Article No.:
- 304-39-424
- Mfr. Part No.:
- IRFR5410TRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.979 | €19.58 |
| 40 - 80 | €0.93 | €18.60 |
| 100 - 180 | €0.891 | €17.82 |
| 200 - 480 | €0.852 | €17.04 |
| 500 + | €0.793 | €15.86 |
*price indicative
- RS Stock No.:
- 215-2601
- Distrelec Article No.:
- 304-39-424
- Mfr. Part No.:
- IRFR5410TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 205mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Forward Voltage Vf | -1.6V | |
| Maximum Power Dissipation Pd | 66W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 205mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Forward Voltage Vf -1.6V | ||
Maximum Power Dissipation Pd 66W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon series fifth generation HEXFET from International rectifier utilize advanced processing techniques to achieve extremely low on resistance for Silicon area. This benefits, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET are well known for, providing sufficient level device for, provides designer with an extremely efficient and reliable device for use in a wide variety of applications. The D-pack is designed for surface mounting using vapour phase, infrared or wave soldering technique.
Advanced Process Technology
Ultra Low On-Resistance
Lead-Free
Fully avalanche rated
Related links
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRPBF
- Infineon HEXFET Type P-Channel MOSFET -150 V TO-252
- Infineon HEXFET Type P-Channel MOSFET -150 V TO-252 IRFR6215TRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR9120NTRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252
