Infineon OptiMOS 3 N-Channel MOSFET, 24 A, 250 V N, 8-Pin SuperSO BSC670N25NSFDATMA1

Subtotal (1 reel of 5000 units)*

€8,945.00

(exc. VAT)

€11,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.789€8,945.00

*price indicative

RS Stock No.:
217-2482
Mfr. Part No.:
BSC670N25NSFDATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

250V

Package Type

SuperSO

Series

OptiMOS 3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

67mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

22nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.1mm

Length

6.35mm

Width

5.49mm

Automotive Standard

No

The Infineon OptiMOS™ Fast Diode (FD) 200V, 250V and 300V is optimized for body diode hard commutation. These devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter.

N-channel, normal level

175 °C rated

Excellent gate charge x RDS(on) product(FOM)

Very low on-resistance RDS(on)

Pb-free lead plating

RoHS compliant

Qualified according to JEDEC1) for target application

Halogen-free according to IEC61249-2-21

Ideal for high-frequency switching and synchronous rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy