Infineon CoolMOS N-Channel MOSFET, 5.2 A, 650 V N, 3-Pin TO-220 IPA65R1K5CEXKSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-2490
Mfr. Part No.:
IPA65R1K5CEXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

N

Typical Gate Charge Qg @ Vgs

15.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

68W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

10.65mm

Width

4.9mm

Standards/Approvals

No

Height

29.75mm

Automotive Standard

No

The Infineon CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V CoolMOS™ CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.

Narrow margins between typical and max R DS(on)

Reduced energy stored in output capacitance (E oss)

Good body diode ruggedness and reduced reverse recovery charge (Q rr)

Optimized integrated R g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy