Infineon CoolMOS N-Channel MOSFET, 7.6 A, 500 V N, 3-Pin TO-220 IPAN50R500CEXKSA1
- RS Stock No.:
- 217-2495
- Mfr. Part No.:
- IPAN50R500CEXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.821 | €16.42 |
| 100 - 180 | €0.78 | €15.60 |
| 200 - 480 | €0.747 | €14.94 |
| 500 - 980 | €0.714 | €14.28 |
| 1000 + | €0.665 | €13.30 |
*price indicative
- RS Stock No.:
- 217-2495
- Mfr. Part No.:
- IPAN50R500CEXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.6A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 28W | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.8mm | |
| Length | 16.1mm | |
| Standards/Approvals | No | |
| Height | 29.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.6A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 28W | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.8mm | ||
Length 16.1mm | ||
Standards/Approvals No | ||
Height 29.85mm | ||
Automotive Standard No | ||
The Infineon 500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Reduced energy stored in output capacitance (E oss)
High body diode ruggedness
Reduced reverse recovery charge (Q rr )
Reduced gate charge (Q g )
Related links
- Infineon CoolMOS N-Channel MOSFET 500 V N, 3-Pin TO-220 IPAN50R500CEXKSA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
- Infineon CoolMOS N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon CoolMOS N-Channel MOSFET 650 V N, 3-Pin TO-220
- Infineon CoolMOS N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R1K0CEXKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R600P7SXKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAN60R800CEXKSA1
