Infineon IPD N-Channel MOSFET, 14.7 A, 600 V Enhancement, 3-Pin TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-2525
Mfr. Part No.:
IPD60R400CEAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14.7A

Maximum Drain Source Voltage Vds

600V

Series

IPD

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

9.4nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

41W

Maximum Operating Temperature

150°C

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Height

2.41mm

Automotive Standard

No

The Infineon CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V CoolMOS™ CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.

Narrow margins between typical and max R DS(on)

Reduced energy stored in output capacitance (E oss)

Good body diode ruggedness and reduced reverse recovery charge (Q rr)

Optimized integrated R g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy