Infineon IPL N-Channel MOSFET, 27 A, 600 V Enhancement, 5-Pin ThinPAK IPL60R125P7AUMA1
- RS Stock No.:
- 217-2538
- Mfr. Part No.:
- IPL60R125P7AUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- Plus 2,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.276 | €11.38 |
*price indicative
- RS Stock No.:
- 217-2538
- Mfr. Part No.:
- IPL60R125P7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPL | |
| Package Type | ThinPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 111W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 8.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPL | ||
Package Type ThinPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 111W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 8.8mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 8.8mm | ||
Automotive Standard No | ||
Infineon IPL Series MOSFET, 600V Drain Source Voltage, 27A Continuous Drain Current - IPL60R125P7AUMA1
This MOSFET is a high-voltage switching transistor designed for surface-mounted power conversion and control applications. It operates in enhancement mode with an N-type channel and is intended for use where elevated voltage handling and substantial continuous current are required. The device suits thermal environments that span well below freezing to high-temperature operation.
Features and Benefits:
• 600V rating enables high-voltage switching in Compact circuits
• 27A continuous drain current supports sustained load driving
• 0.125Ω RDS(on) minimises conduction losses under load
• 111W power dissipation allows high thermal throughput
• 36nC gate charge balances switching speed and drive requirements
• 27A continuous drain current supports sustained load driving
• 0.125Ω RDS(on) minimises conduction losses under load
• 111W power dissipation allows high thermal throughput
• 36nC gate charge balances switching speed and drive requirements
Applications
• Suitable for high-voltage DC-DC converters in industrial systems
• Ideal for motor drive front-ends requiring sustained current
• Can be used for power-factor-correction stages in supplies
• Used with solid-state relays and electronic switching modules
• Suitable for high-temperature power assemblies up to 150°C
• Ideal for motor drive front-ends requiring sustained current
• Can be used for power-factor-correction stages in supplies
• Used with solid-state relays and electronic switching modules
• Suitable for high-temperature power assemblies up to 150°C
What gate drive considerations should I allow for?
The gate requires a drive capable of supplying a typical gate charge of 36nC to achieve expected switching performance while respecting a maximum gate-source voltage of 20V.
How should thermal design account for dissipation?
Thermal layout must accommodate a maximum power dissipation of 111W, using appropriate PCB copper area or thermal vias and heatsinking to maintain junction temperatures within rated limits.
Which package and mounting approach does it use?
It is supplied in a ThinPAK surface-mount package with five pins to facilitate low-inductance connections and Compact board placement.
What are the safe operating temperature limits?
The device functions over a wide range from −40°C up to 150°C, permitting use in both cold-start and elevated-temperature environments.
What voltage and current stresses are permissible on the drain?
The drain may be exposed to a maximum of 600V and a continuous current up to 27A, while ensuring RDS(on) and power dissipation remain within specified values.
Related links
- Infineon IPL N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R125P7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R130CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R160CFD7AUMA1
- Infineon IPL N-Channel MOSFET 700 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R200CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R095CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R115CFD7AUMA1
- Infineon IPL N-Channel MOSFET 800 V, 5-Pin ThinPAK 5x6
- Infineon IPL N-Channel MOSFET 800 V, 5-Pin ThinPAK 5x6 IPLK80R600P7ATMA1
