Infineon IPL N-Channel MOSFET, 107 A, 700 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R200CFD7AUMA1
- RS Stock No.:
- 240-6625
- Mfr. Part No.:
- IPL65R200CFD7AUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- Plus 464 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.455 | €4.91 |
*price indicative
- RS Stock No.:
- 240-6625
- Mfr. Part No.:
- IPL65R200CFD7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 107A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | IPL | |
| Package Type | ThinPAK 8x8 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 107A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series IPL | ||
Package Type ThinPAK 8x8 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 150°C | ||
Length 8.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon 650V CoolMOS™ CFD7 super junction MOSFET comes in a ThinPAK 8x8 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behaviour, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.
Significantly reduced switching losses compared to competition
Extra safety margin for designs with increased bus voltage
Improved full-load efficiency in industrial SMPS applications
High power density
Related links
- Infineon IPL N-Channel MOSFET 700 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R200CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R115CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R130CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R160CFD7AUMA1
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R095CFD7AUMA1
- Infineon IPL N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R125P7AUMA1
- Infineon IPL N-Channel MOSFET 700 V, 5-Pin ThinPAK 5x6
- Infineon IPL N-Channel MOSFET 700 V, 5-Pin ThinPAK 5x6 IPLK70R900P7ATMA1
