Infineon CoolMOS CFDA N-Channel MOSFET, 22.4 A, 650 V Enhancement, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€150.60

(exc. VAT)

€185.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +€3.012€150.60

*price indicative

RS Stock No.:
217-2562
Mfr. Part No.:
IPP65R150CFDAAKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

22.4A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

CoolMOS CFDA

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

195.3W

Forward Voltage Vf

900mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

5.21mm

Standards/Approvals

No

Height

41.42mm

Length

16.13mm

Automotive Standard

AEC-Q101

The Infineon 650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V CoolMOS™ CFDA series provides also an integrated fast body diode.

First 650V automotive qualified technology with integrated fast body diode on the market

Limited voltage overshoot during hard commutation – self limiting di/dt and dv/dt

Low gate charge value Q g

Low Q rr at repetitive commutation on body diode & low Q oss

Reduced turn on and turn of delay times

Compliant to AEC Q101 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy