Infineon CoolMOS P7 N-Channel MOSFET, 18 A, 600 V Enhancement, 4-Pin TO-247 IPZA60R180P7XKSA1

Get a bulk buy discount

Add 60 more to save 4%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€77.04

(exc. VAT)

€94.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€2.568€77.04-
60 - 120€2.44€73.204%
150 +€2.337€70.118%

*price indicative

RS Stock No.:
217-2592
Mfr. Part No.:
IPZA60R180P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS P7

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

72W

Typical Gate Charge Qg @ Vgs

25nC

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Width

5.1mm

Standards/Approvals

No

Height

41.2mm

Length

15.9mm

Automotive Standard

No

The Infineon 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.

600V P7 enables excellent FOM R DS(on)xE oss DS(on)xQ G

ESD ruggedness of ≥ 2kV (HBM class 2)

Integrated gate resistor R G

Rugged body diode

Wide portfolio in through hole and surface mount packages

Both standard grade and industrial grade parts are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy