Infineon HEXFET N-Channel MOSFET, 100 A, 200 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 217-2594
- Mfr. Part No.:
- IRF200P223
- Manufacturer:
- Infineon
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€113.10
(exc. VAT)
€139.13
(inc. VAT)
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €4.524 | €113.10 | - |
| 50 - 100 | €4.298 | €107.45 | 4% |
| 125 + | €4.117 | €102.93 | 8% |
*price indicative
- RS Stock No.:
- 217-2594
- Mfr. Part No.:
- IRF200P223
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 34.9mm | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 34.9mm | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRF200P223
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP90N20DPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP250NPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP250MPBF
