Infineon HEXFET N-Channel MOSFET, 30 A, 200 V Enhancement, 3-Pin TO-247 IRFP250MPBF
- RS Stock No.:
- 827-4004
- Distrelec Article No.:
- 304-36-390
- Mfr. Part No.:
- IRFP250MPBF
- Manufacturer:
- Infineon
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.58
(exc. VAT)
€17.94
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.916 | €14.58 | - |
| 25 - 45 | €2.508 | €12.54 | 13% |
| 50 - 120 | €2.336 | €11.68 | 19% |
| 125 - 245 | €2.16 | €10.80 | 25% |
| 250 + | €1.312 | €6.56 | 55% |
*price indicative
- RS Stock No.:
- 827-4004
- Distrelec Article No.:
- 304-36-390
- Mfr. Part No.:
- IRFP250MPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 123nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 214W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.13mm | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 123nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 214W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 16.13mm | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Height 21.1mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 30A Maximum Continuous Drain Current, 214W Maximum Power Dissipation - IRFP250MPBF
Features & Benefits
Applications
How is thermal performance managed in demanding environments?
What are the implications of the low Rds(on)?
Can this device be used for parallel configurations?
What should be considered when selecting the gate drive voltage?
What measures are in place for over-voltage protection?
Related links
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP250NPBF
- Vishay IRFP250 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP250PBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP90N20DPBF
