Infineon Dual N Channel Mosfet HEXFET 2 N-Channel MOSFET, 5.1 A, 55 V Enhancement, 8-Pin SO-8 IRF7341GTRPBF
- RS Stock No.:
- 217-2601
- Mfr. Part No.:
- IRF7341GTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€2,708.00
(exc. VAT)
€3,332.00
(inc. VAT)
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.677 | €2,708.00 |
*price indicative
- RS Stock No.:
- 217-2601
- Mfr. Part No.:
- IRF7341GTRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.4W | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Dual N Channel Mosfet | |
| Maximum Operating Temperature | 175°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.4W | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Dual N Channel Mosfet | ||
Maximum Operating Temperature 175°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- Infineon Dual N Channel Mosfet HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 IRF7341GTRPBF
- Infineon Dual HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 AUIRF7341QTR
- Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual HEXFET 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon Dual HEXFET 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRL6372TRPBF
- Infineon Dual HEXFET 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7907TRPBF
