Infineon Isolated CoolSiC N-Channel MOSFET, 50 A, 1.2 kV, 2-Pin AG-EASY1B
- RS Stock No.:
- 217-7180
- Mfr. Part No.:
- FF23MR12W1M1B11BOMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7180
- Mfr. Part No.:
- FF23MR12W1M1B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Isolated | |
| Series | CoolSiC | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 50 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Pin Count | 2 | |
| Package Type | AG-EASY1B | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 5.65 V | |
| Height | 16.4 mm | |
| Length | 62.8 mm | |
| Maximum Drain Source Resistance (Rds) | 33 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 20 mW | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Chassis | |
| Standards/Approvals | No | |
| Width | 33.8 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Isolated | ||
Series CoolSiC | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 50 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Pin Count 2 | ||
Package Type AG-EASY1B | ||
Automotive Standard No | ||
Forward Voltage (Vf) 5.65 V | ||
Height 16.4 mm | ||
Length 62.8 mm | ||
Maximum Drain Source Resistance (Rds) 33 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 20 mW | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Chassis | ||
Standards/Approvals No | ||
Width 33.8 mm | ||
The Infineon EasyDUAL 1B 1200 V / 23 mΩ half bridge module with CoolSiC MOSFET, integrated NTC temperature sensor and PressFIT Contact Technology
High current density
Best in class switching and conduction losses
Low inductive design
RoHS-compliant modules
Related links
- Infineon Isolated CoolSiC N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY1B FF23MR12W1M1B11BOMA1
- Infineon EasyDUAL N-Channel MOSFET 1.2 kV Enhancement, 23-Pin AG-EASY1B FF17MR12W1M1HB11BPSA1
- Infineon Isolated F4 N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY2B F445MR12W1M1B76BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
- Infineon EasyPACK SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
- Infineon FS55MR12W1M1H_B11 N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY1B FS55MR12W1M1HB11NPSA1
