Infineon OptiMOS 3 N-Channel MOSFET, 73 A, 40 V N, 8-Pin TDSON BSC059N04LSGATMA1
- RS Stock No.:
- 218-2977
- Distrelec Article No.:
- 304-39-397
- Mfr. Part No.:
- BSC059N04LSGATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- Plus 5,940 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.553 | €11.06 |
*price indicative
- RS Stock No.:
- 218-2977
- Distrelec Article No.:
- 304-39-397
- Mfr. Part No.:
- BSC059N04LSGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 73A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 3 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 73A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 3 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 5.35mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ 3 N-Channel power MOSFET. The OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Superior thermal resistance
Pb-free plating
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 200 V N, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 200 V N, 8-Pin TDSON BSC350N20NSFDATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V N, 3-Pin TO-252
- Infineon OptiMOS 3 N-Channel MOSFET 80 V N, 3-Pin TO-252 IPD096N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TDSON BSC600N25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
