Infineon OptiMOS 3 N-Channel MOSFET, 73 A, 80 V N, 3-Pin TO-252 IPD096N08N3GATMA1

Subtotal (1 reel of 2500 units)*

€1,330.00

(exc. VAT)

€1,635.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.532€1,330.00

*price indicative

RS Stock No.:
218-3037
Mfr. Part No.:
IPD096N08N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

73A

Maximum Drain Source Voltage Vds

80V

Series

OptiMOS 3

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9.6mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

100W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

26nC

Maximum Operating Temperature

175°C

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Height

2.41mm

Automotive Standard

No

The Infineon N-Channel Power MOSFET. This MOSFET is ideal for high frequency switching applications.

Optimized technology for DC/DC converters

N-channel, normal level

100% avalanche tested

Pb-free plating; RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy