Infineon 500V CoolMOS CE N-Channel MOSFET, 6.6 A, 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- RS Stock No.:
- 218-2994
- Mfr. Part No.:
- IPA50R950CEXKSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.533 | €13.33 |
| 125 - 225 | €0.416 | €10.40 |
| 250 - 600 | €0.389 | €9.73 |
| 625 - 1225 | €0.362 | €9.05 |
| 1250 + | €0.336 | €8.40 |
*price indicative
- RS Stock No.:
- 218-2994
- Mfr. Part No.:
- IPA50R950CEXKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.6A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | 500V CoolMOS CE | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 12.4nC | |
| Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.75mm | |
| Standards/Approvals | No | |
| Length | 16.15mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.6A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series 500V CoolMOS CE | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 12.4nC | ||
Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 29.75mm | ||
Standards/Approvals No | ||
Length 16.15mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
The Infineon 500V CoolMOS™ CE series N-channel power MOSFET. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. It provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and
offering the best cost down performance ratio available on the market.
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Related links
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R2K0CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R950CEATMA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- Infineon 650V CoolMOS CE N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R400CEXKSA1
