Infineon 600V CoolMOS CE N-Channel MOSFET, 6.8 A, 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- RS Stock No.:
- 218-3000
- Mfr. Part No.:
- IPA60R1K0CEXKSA1
- Manufacturer:
- Infineon
Add 100 more to save 22%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€31.55
(exc. VAT)
€38.80
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.631 | €31.55 | - |
| 100 - 200 | €0.492 | €24.60 | 22% |
| 250 - 450 | €0.461 | €23.05 | 26% |
| 500 - 1200 | €0.429 | €21.45 | 32% |
| 1250 + | €0.398 | €19.90 | 36% |
*price indicative
- RS Stock No.:
- 218-3000
- Mfr. Part No.:
- IPA60R1K0CEXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS CE | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | N | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 61W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 29.75mm | |
| Height | 16.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS CE | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode N | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 61W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 29.75mm | ||
Height 16.15mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-251
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-251 IPS60R1K5CEAKMA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin IPAK IPU60R2K1CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R1K0CEAUMA1
- Infineon 650V CoolMOS CE N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R400CEXKSA1
- Infineon 700V CoolMOS CE N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
