Infineon 600V CoolMOS P6 N-Channel MOSFET, 23.8 A, 600 V N, 3-Pin TO-220 IPA60R160P6XKSA1
- RS Stock No.:
- 218-2998
- Mfr. Part No.:
- IPA60R160P6XKSA1
- Manufacturer:
- Infineon
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€84.60
(exc. VAT)
€104.05
(inc. VAT)
- Shipping from 19 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.692 | €84.60 | - |
| 100 - 200 | €1.506 | €75.30 | 10% |
| 250 + | €1.404 | €70.20 | 17% |
*price indicative
- RS Stock No.:
- 218-2998
- Mfr. Part No.:
- IPA60R160P6XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS P6 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Power Dissipation Pd | 176W | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS P6 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Power Dissipation Pd 176W | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS P6 N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R160P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R160P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R280P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R210P6AUMA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R180P6AUMA1
