Infineon CoolMOS P6 N-Channel MOSFET, 23.8 A, 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- RS Stock No.:
- 168-5906
- Mfr. Part No.:
- IPB60R160P6ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,213.00
(exc. VAT)
€1,492.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.213 | €1,213.00 |
*price indicative
- RS Stock No.:
- 168-5906
- Mfr. Part No.:
- IPB60R160P6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23.8A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Series | CoolMOS P6 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 176W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Height | 9.45mm | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23.8A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Series CoolMOS P6 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 176W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Height 9.45mm | ||
Length 10.31mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R160P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK IPL60R360P6SATMA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
