Infineon 700V CoolMOS CE N-Channel MOSFET, 7.4 A, 700 V N, 3-Pin TO-220 IPAW70R950CEXKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
218-3023
Mfr. Part No.:
IPAW70R950CEXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

700V CoolMOS CE

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

7.4 A

Maximum Drain Source Voltage (Vds)

700 V

Channel Mode

N

Pin Count

3

Package Type

TO-220

Automotive Standard

No

Maximum Drain Source Resistance (Rds)

950 mΩ

Mount Type

Through Hole

Standards/Approvals

No

The Infineon 700V CoolMOS™ series N-Channel Power MOSFET. The CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards.

Very high commutation ruggedness

Easy to use/drive

Pb-free plating, Halogen free mold compound

Related links