Infineon 700V CoolMOS CE N-Channel MOSFET, 7.4 A, 700 V N, 3-Pin TO-220
- RS Stock No.:
- 218-3022
- Mfr. Part No.:
- IPAW70R950CEXKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-3022
- Mfr. Part No.:
- IPAW70R950CEXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | 700V CoolMOS CE | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 7.4 A | |
| Maximum Drain Source Voltage (Vds) | 700 V | |
| Channel Mode | N | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Automotive Standard | No | |
| Maximum Drain Source Resistance (Rds) | 950 mΩ | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series 700V CoolMOS CE | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 7.4 A | ||
Maximum Drain Source Voltage (Vds) 700 V | ||
Channel Mode N | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Automotive Standard No | ||
Maximum Drain Source Resistance (Rds) 950 mΩ | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
The Infineon 700V CoolMOS™ series N-Channel Power MOSFET. The CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards.
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Related links
- Infineon 700V CoolMOS CE N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAW70R950CEXKSA1
- Infineon 700V CoolMOS CE N-Channel MOSFET 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R450P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V P, 3-Pin TO-220 IPA70R450P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R750P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R900P7SXKSA1
