Infineon OptiMOS-T N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-252 IPD35N10S3L26ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

€19.62

(exc. VAT)

€24.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 60€1.308€19.62
75 - 135€1.243€18.65
150 - 360€1.191€17.87
375 - 735€1.137€17.06
750 +€1.059€15.89

*price indicative

Packaging Options:
RS Stock No.:
218-3043
Mfr. Part No.:
IPD35N10S3L26ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS-T

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

26mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

71W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

30nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.73mm

Width

6.22mm

Height

2.41mm

Automotive Standard

AEC-Q101

The Infineon OptiMOS™-T series N-channel automotive MOSFET integrated with DPAK (TO-252) type package. It has low switching and conduction power losses.

N-channel - Enhancement mode

MSL1 up to 260°C peak reflow

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy