Infineon OptiMOS-T N-Channel MOSFET, 30 A, 100 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 911-4997
- Distrelec Article No.:
- 304-08-789
- Mfr. Part No.:
- IPD30N10S3L34ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,112.50
(exc. VAT)
€1,367.50
(inc. VAT)
In Stock
- Plus 35,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.445 | €1,112.50 |
*price indicative
- RS Stock No.:
- 911-4997
- Distrelec Article No.:
- 304-08-789
- Mfr. Part No.:
- IPD30N10S3L34ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | OptiMOS-T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 57W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series OptiMOS-T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 57W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2.3mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS™T Power MOSFETs
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD30N10S3L34ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD35N10S3L26ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD70N12S311ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD50N12S3L15ATMA1
- Infineon OptiMOS-T N-Channel MOSFET 120 V Enhancement, 3-Pin TO-263
