Infineon OptiMOS-T2 N-Channel MOSFET, 45 A, 60 V Enhancement, 3-Pin TO-262 IPI45N06S409AKSA2

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€39.50

(exc. VAT)

€48.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.79€39.50
100 - 200€0.736€36.80
250 - 450€0.717€35.85
500 - 950€0.698€34.90
1000 +€0.681€34.05

*price indicative

RS Stock No.:
218-3061
Mfr. Part No.:
IPI45N06S409AKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS-T2

Package Type

TO-262

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

71W

Typical Gate Charge Qg @ Vgs

36nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.4mm

Length

10.2mm

Height

23.45mm

Automotive Standard

AEC-Q101

The Infineon OptiMOS™-T2 series N-channel automotive MOSFET integrated with I2PAK (TO-262) type package.

N-channel - Enhancement mode

MSL1 up to 260°C peak reflow

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy