Infineon OptiMOS-T2 N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-262 IPI80N06S407AKSA2
- RS Stock No.:
- 214-9066
- Mfr. Part No.:
- IPI80N06S407AKSA2
- Manufacturer:
- Infineon
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
- 380 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.931 | €19.31 | - |
| 50 - 90 | €1.835 | €18.35 | 4% |
| 100 - 240 | €1.757 | €17.57 | 9% |
| 250 - 490 | €1.68 | €16.80 | 12% |
| 500 + | €1.565 | €15.65 | 18% |
*price indicative
- RS Stock No.:
- 214-9066
- Mfr. Part No.:
- IPI80N06S407AKSA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS-T2 | |
| Package Type | TO-262 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 79W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Height | 23.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS-T2 | ||
Package Type TO-262 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 79W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Height 23.45mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S407AKSA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S4L07AKSA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI45N06S409AKSA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP80N06S407AKSA2
- Infineon OptiMOS -T2 N-Channel Power Transistor 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L05ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS -T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD25N06S4L30ATMA2
