Infineon HEXFET N-Channel MOSFET, 57 A, 100 V, 3-Pin TO-263 IRF3710STRLPBF

Get a bulk buy discount

Add 1600 more to save 1%

View bulk pricing options

Subtotal (1 reel of 800 units)*

€901.60

(exc. VAT)

€1,108.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800€1.127€901.60-
1600 +€1.113€890.401%

*price indicative

RS Stock No.:
218-3095
Mfr. Part No.:
IRF3710STRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

57A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

23mΩ

Typical Gate Charge Qg @ Vgs

86.7nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

3.8W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

9.65mm

Length

10.67mm

Height

4.83mm

Standards/Approvals

EIA 418

Automotive Standard

No

The Infineon HEXFET series N-channel power MOSFET. The HEXFET Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application.

Ultra Low On-Resistance

Dynamic dv/dt Rating

175°C Operating Temperature

Fast Switching

Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy