Infineon HEXFET N-Channel MOSFET, 93 A, 20 V, 3-Pin TO-252 IRFR3711ZTRPBF
- RS Stock No.:
- 218-3108
- Mfr. Part No.:
- IRFR3711ZTRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€854.00
(exc. VAT)
€1,050.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.427 | €854.00 |
| 4000 + | €0.406 | €812.00 |
*price indicative
- RS Stock No.:
- 218-3108
- Mfr. Part No.:
- IRFR3711ZTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 93A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Forward Voltage Vf | 10V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 79W | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 93A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Forward Voltage Vf 10V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 79W | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Width 2.39mm | ||
Automotive Standard No | ||
The Infineon HEXFET series 20V Single N-Channel Power MOSFET. This device is ideal for low frequency applications requiring performance and ruggedness.
Ultra-Low Gate Impedance
Lead free
Related links
- Infineon HEXFET N-Channel MOSFET 20 V, 3-Pin TO-252 IRFR3711ZTRPBF
- Infineon HEXFET N-Channel MOSFET Transistor 20 V, 3-Pin IPAK IRFU3711ZPBF
- Infineon HEXFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4768PBF
- Infineon HEXFET N-Channel MOSFET 20 V TO-252
- Infineon HEXFET N-Channel MOSFET 20 V TO-252 IRLR6225TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2402TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
