Infineon HEXFET N-Channel MOSFET, 100 A, 20 V TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-9461
Mfr. Part No.:
IRLR6225TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

20V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Maximum Drain Source Resistance Rds

4mΩ

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

48nC

Maximum Power Dissipation Pd

63W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRLR series is the 20V single n channel HEXFET power mosfet in a D-Pak package.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard surface mount power package

Capable of being wave soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy