Infineon HEXFET N-Channel MOSFET, 71 A, 60 V, 3-Pin IPAK IRFU7546PBF
- RS Stock No.:
- 218-3125
- Mfr. Part No.:
- IRFU7546PBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-3125
- Mfr. Part No.:
- IRFU7546PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 71A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.9mΩ | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Maximum Power Dissipation Pd | 99W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.39mm | |
| Height | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 71A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.9mΩ | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Maximum Power Dissipation Pd 99W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 2.39mm | ||
Height 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
The Infineon HEXFET series N-Channel power MOSFET. It is used for applications where switching is below <100KHz.
Lead-free, RoHS compliant
Enhanced body diode dV/dt and dI/dt capability
Related links
- Infineon HEXFET N-Channel MOSFET 60 V, 3-Pin IPAK IRFU7546PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR7546TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRLU3110ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET Transistor 20 V, 3-Pin IPAK IRFU3711ZPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
