STMicroelectronics STL260N N-Channel MOSFET, 120 A, 40 V, 8-Pin PowerFLAT STL260N4LF7
- RS Stock No.:
- 219-4230
- Mfr. Part No.:
- STL260N4LF7
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.132 | €15.66 |
| 50 - 120 | €2.854 | €14.27 |
| 125 + | €2.376 | €11.88 |
*price indicative
- RS Stock No.:
- 219-4230
- Mfr. Part No.:
- STL260N4LF7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerFLAT | |
| Series | STL260N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 188W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Height | 1mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerFLAT | ||
Series STL260N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 188W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Height 1mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics N-channel power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.
Among the lowest RDS(on) on the market
Excellent FoM (figure of merit)
Low Crss/Ciss ratio for EMI immunity
High avalanche ruggedness
Related links
- STMicroelectronics STL260N Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT
- STMicroelectronics STL1 Type N-Channel MOSFET 80 V, 8-Pin PowerFLAT
- STMicroelectronics STL1 Type N-Channel MOSFET 80 V, 8-Pin PowerFLAT STL125N8F7AG
- STMicroelectronics STL Type N-Channel MOSFET 100 V, 8-Pin PowerFLAT STL165N10F8AG
- STMicroelectronics STL Type N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL325N4F8AG
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL305N4LF8AG
