STMicroelectronics STL260N N-Channel MOSFET, 120 A, 40 V, 8-Pin PowerFLAT

Subtotal (1 reel of 3000 units)*

€4,677.00

(exc. VAT)

€5,754.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.559€4,677.00

*price indicative

RS Stock No.:
219-4229
Mfr. Part No.:
STL260N4LF7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerFLAT

Series

STL260N

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

110mΩ

Typical Gate Charge Qg @ Vgs

42nC

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

188W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

5mm

Height

1mm

Length

6mm

Automotive Standard

No

The STMicroelectronics N-channel power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.

Among the lowest RDS(on) on the market

Excellent FoM (figure of merit)

Low Crss/Ciss ratio for EMI immunity

High avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy