Infineon CoolMOS N-Channel MOSFET, 4 A, 800 V Enhancement, 3-Pin TO-220 IPP80R1K4P7XKSA1
- RS Stock No.:
- 219-6008
- Mfr. Part No.:
- IPP80R1K4P7XKSA1
- Manufacturer:
- Infineon
Add 100 more to save €15.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€55.25
(exc. VAT)
€67.95
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.105 | €55.25 | - |
| 100 - 200 | €0.95 | €47.50 | €15.50 |
| 250 - 450 | €0.895 | €44.75 | €52.50 |
| 500 - 1200 | €0.829 | €41.45 | €138.00 |
| 1250 + | €0.785 | €39.25 | €400.00 |
*price indicative
- RS Stock No.:
- 219-6008
- Mfr. Part No.:
- IPP80R1K4P7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 32W | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Width | 15.95mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 32W | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Width 15.95mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R1K4P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN95R2K0P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R360P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251 IPU80R4K5P7AKMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 SPD02N80C3ATMA1
