Infineon CoolMOS CSFD N-Channel MOSFET, 360 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 219-6016
- Mfr. Part No.:
- IPW60R024CFD7XKSA1
- Manufacturer:
- Infineon
Subtotal (30 units, in tubes of 30)*
€251.70
(exc. VAT)
€309.60
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €8.39 | €251.70 |
*price indicative
- RS Stock No.:
- 219-6016
- Mfr. Part No.:
- IPW60R024CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 360A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | CoolMOS CSFD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 320W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 183nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 360A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series CoolMOS CSFD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 320W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 183nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
The Infineon CoolMOS CFD7 Superjunction MOSFET IPW60R024CFD7 in 600V is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements. As successor to the CFD2 SJ MOSFET family it comes with reduced gate charge, improved turn-off behaviour and up to 69% reduced reverse recovery charge compared to competitors.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt ruggedness
Related links
- Infineon CoolMOS CSFD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R024CFD7XKSA1
- Infineon CoolMOS CSFD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CSFD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R037CSFDXKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
