Infineon CoolMOS N-Channel MOSFET & Diode, 97 A, 650 V Enhancement, 3-Pin TO-247 IPW60R090CFD7XKSA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
220-7453
Mfr. Part No.:
IPW60R090CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

97A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

51nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Length

16.13mm

Height

21.1mm

Standards/Approvals

No

Width

5.21mm

Automotive Standard

No

The Infineon 600V Cool MOS CFD7 is Infineon’s latest high voltage super junction MOSFET technology with integrated fast body diode, completing the Cool MOS 7 series. Cool MOS CFD7 comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Ultra-fast body diode

Best-in-class reverse recovery charge (Qrr)

Improved reverse diode dv/dt and dif/dt ruggedness

Lowest FOM RDS(on) x Qg and Eoss

Best-in-class RDS(on)/package combinations

Best-in-class hard commutation ruggedness

Highest reliability for resonant topologies

Highest efficiency with outstanding ease-of-use/performance trade-off

Enabling increased power density solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy