Infineon OptiMOS 5 N-Channel MOSFET & Diode, 100 A, 40 V Enhancement, 8-Pin TDSON
- RS Stock No.:
- 220-7399
- Mfr. Part No.:
- IPC100N04S5L1R1ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7399
- Mfr. Part No.:
- IPC100N04S5L1R1ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 5.25mm | |
| Width | 5.58mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 5.25mm | ||
Width 5.58mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon offers a wide range of 20V-40V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in a variety of packages to meet a range of needs and achieving RDS(on) down to 0.6mΩ.The new OptiMOS 6 and Optimos5 40V benchmark MOSFET technology enables low conduction losses (best in Class RDSon performance), low switching losses (improved switching behaviour), improved diode recovery and EMC behaviour. This MOSFET technology is used in the most advanced and innovative packages in order to reach the best product performances and quality. For ultimate design flexibility, automotive-qualified MOSFETs are available in a variety of packages to meet a range of needs. Infineon offer customers a steady stream of improvements in current capability, switching behaviour, reliability, package size and overall quality. The newly developed integrated half-bridge is an innovative and cost efficient package solution for motor drive and body applications.
OptiMOS™ - power MOSFET for automotive applications
N-channel - Enhancement mode - Logic Level
MSL1 up to 260°C peak reflow
175°C operating temperature
Related links
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC100N04S5L1R1ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON BSC014N04LSTATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC016N06NSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC028N06NSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSZ042N06NSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC039N06NSATMA1
