Infineon OptiMOS 5 N-Channel MOSFET & Diode, 90 A, 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1

Subtotal (1 reel of 5000 units)*

€1,840.00

(exc. VAT)

€2,265.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.368€1,840.00

*price indicative

RS Stock No.:
220-7401
Mfr. Part No.:
IPC90N04S53R6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS 5

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

24.5nC

Maximum Power Dissipation Pd

63W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Height

1.1mm

Length

5.25mm

Width

5.58mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon offers a wide range of 20V-40V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in a variety of packages to meet a range of needs and achieving RDS(on) down to 0.6mΩ.The new OptiMOS 6 and Optimos5 40V benchmark MOSFET technology enables low conduction losses (best in Class RDSon performance), low switching losses (improved switching behaviour), improved diode recovery and EMC behaviour. This MOSFET technology is used in the most advanced and innovative packages in order to reach the best product performances and quality. For ultimate design flexibility, automotive-qualified MOSFETs are available in a variety of packages to meet a range of needs. Infineon offer customers a steady stream of improvements in current capability, switching behaviour, reliability, package size and overall quality. The newly developed integrated half-bridge is an innovative and cost efficient package solution for motor drive and body applications.

OptiMOS™ - power MOSFET for automotive applications

N-channel - Enhancement mode - Logic Level

MSL1 up to 260°C peak reflow

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy