Infineon OptiMOS Type P-Channel MOSFET & Diode, 70 A, 40 V Enhancement, 3-Pin TO-252 IPD70P04P4L08ATMA2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,410 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.946€9.46
50 - 90€0.899€8.99
100 - 240€0.86€8.60
250 - 490€0.822€8.22
500 +€0.766€7.66

*price indicative

Packaging Options:
RS Stock No.:
220-7412
Mfr. Part No.:
IPD70P04P4L08ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

Type P

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

75W

Typical Gate Charge Qg @ Vgs

71nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.3V

Maximum Gate Source Voltage Vgs

5V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.73mm

Width

6.22mm

Height

2.41mm

Automotive Standard

AEC-Q101

Infineon OptiMOS Series MOSFET & Diode, 40V Maximum Drain Source Voltage, 70A Maximum Continuous Drain Current - IPD70P04P4L08ATMA2


This MOSFET & diode is a P‑channel enhancement device integrating a fast recovery diode for power switching in automotive and industrial environments. It is designed for surface‑mount applications and operates across an extended temperature span for demanding duty cycles.

Features and Benefits:


• 40V maximum drain‑source voltage enables medium‑voltage switching
• 7.8mΩ Rds(on) reduces conduction losses under high current
• 70A continuous drain current supports heavy load handling
• 75W maximum power dissipation allows sustained power delivery
• 71nC typical gate charge minimises switching energy losses
• AEC‑Q101 qualification meets automotive component stress standards

Applications


• Suitable for automotive power distribution modules
• Ideal for DC-DC converters in vehicle electronics
• Used with motor drive stages requiring fast recovery diode
• Can be used for load switches in battery management systems
• Suitable for high‑current power stages on surface‑mount boards

What gate voltage range is acceptable for control?


The maximum gate‑source voltage is 5V and the device is intended for low‑voltage gate drive.

What thermal extremes can the device tolerate?


It is specified to operate between -55°C and 175°C for wide thermal margin.

What package and mounting style does it use?


The component is supplied in a TO‑252 package intended for surface mounting.

How many pins are available for PCB connection?


It has three electrical pins for drain, source and gate connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy