Infineon OptiMOS Type P-Channel MOSFET & Diode, 70 A, 40 V Enhancement, 3-Pin TO-252 IPD70P04P4L08ATMA2
- RS Stock No.:
- 220-7410
- Mfr. Part No.:
- IPD70P04P4L08ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,287.50
(exc. VAT)
€1,582.50
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.515 | €1,287.50 |
*price indicative
- RS Stock No.:
- 220-7410
- Mfr. Part No.:
- IPD70P04P4L08ATMA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Forward Voltage Vf | -1.3V | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 5V | ||
Forward Voltage Vf -1.3V | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET & Diode, 40V Maximum Drain Source Voltage, 70A Maximum Continuous Drain Current - IPD70P04P4L08ATMA2
Features and Benefits:
• 7.8mΩ Rds(on) reduces conduction losses under high current
• 70A continuous drain current supports heavy load handling
• 75W maximum power dissipation allows sustained power delivery
• 71nC typical gate charge minimises switching energy losses
• AEC‑Q101 qualification meets automotive component stress standards
Applications
• Ideal for DC-DC converters in vehicle electronics
• Used with motor drive stages requiring fast recovery diode
• Can be used for load switches in battery management systems
• Suitable for high‑current power stages on surface‑mount boards
What gate voltage range is acceptable for control?
What thermal extremes can the device tolerate?
What package and mounting style does it use?
How many pins are available for PCB connection?
Related links
- Infineon OptiMOS Type P-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252 IPD70P04P4L08ATMA2
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IPD90P03P4L04ATMA2
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IPD042P03L3GATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
