Infineon Dual OptiMOS 2 N-Channel Power Transistor, 20 A, 40 V Enhancement, 8-Pin TDSON IPG20N04S4L07AATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
220-7422
Mfr. Part No.:
IPG20N04S4L07AATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

65W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

39nC

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Length

5.15mm

Height

1mm

Standards/Approvals

RoHS

Width

5.9mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Infineon offers a wide range of 20V-40V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in a variety of packages to meet a range of needs and achieving RDS(on) down to 0.6mΩ.The new OptiMOS 6 and Optimos5 40V benchmark MOSFET technology enables low conduction losses (best in Class RDSon performance), low switching losses (improved switching behaviour), improved diode recovery and EMC behaviour. This MOSFET technology is used in the most advanced and innovative packages in order to reach the best product performances and quality. For ultimate design flexibility, automotive-qualified MOSFETs are available in a variety of packages to meet a range of needs. Infineon offer customers a steady stream of improvements in current capability, switching behaviour, reliability, package size and overall quality. The newly developed integrated half-bridge is an innovative and cost efficient package solution for motor drive and body applications.

Dual N-channel Logic Level - Enhancement mode

MSL1 up to 260°C peak reflow

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy