Infineon CoolMOS N-Channel MOSFET & Diode, 97 A, 650 V Enhancement, 5-Pin VSON IPL60R095CFD7AUMA1

Get a bulk buy discount

Add 10 more to save €9.90

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.37

(exc. VAT)

€12.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€5.185€10.37-
10 - 18€4.195€8.39€9.90
20 - 48€3.95€7.90€24.70
50 - 98€3.68€7.36€75.25
100 +€3.425€6.85€176.00

*price indicative

Packaging Options:
RS Stock No.:
220-7431
Mfr. Part No.:
IPL60R095CFD7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

97A

Maximum Drain Source Voltage Vds

650V

Package Type

VSON

Series

CoolMOS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

51nC

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

147W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

8.1mm

Length

8.1mm

Height

1.1mm

Automotive Standard

No

The Infineon 600V Cool MOS CFD7 is Infineon’s latest high voltage super junction MOSFET technology with integrated fast body diode, completing the Cool MOS 7 series. Cool MOS CFD7 comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Ultra-fast body diode

Best-in-class reverse recovery charge (Qrr)

Improved reverse diode dv/dt and dif/dt ruggedness

Lowest FOM RDS(on) x Qg and Eoss

Best-in-class RDS(on)/package combinations

Best-in-class hard commutation ruggedness

Highest reliability for resonant topologies

Highest efficiency with outstanding ease-of-use/performance trade-off

Enabling increased power density solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy